



UPM1C271MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1C271MPD1TACT-ND - Cut Tape (CT) UPM1C271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C271MPD1TA |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C271MPD1TA Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C271MPD1TA | Nichicon | 1.999 | 493-UPJ1C271MPD1TACT-ND | 0,50000 € | Direct |
| UPA1V271MPD1TA | Nichicon | 1.000 | 493-UPA1V271MPD1TACT-ND | 0,81000 € | Upgrade |
| UPM1C271MPD | Nichicon | 1.211 | 493-17091-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,25840 € | 12,92 € |
| 100 | 0,23040 € | 23,04 € |
| 500 | 0,18222 € | 91,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16700 € | 167,00 € |
| 2.000 | 0,15435 € | 308,70 € |
| 3.000 | 0,14796 € | 443,88 € |
| 5.000 | 0,14084 € | 704,20 € |
| 7.000 | 0,13665 € | 956,55 € |
| 10.000 | 0,13260 € | 1.326,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

