UKW0J472MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 963
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 946
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,27456 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 990
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.975
Unit Price: 1,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,40975 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.326
Unit Price: 1,50000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 425
Unit Price: 2,37000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,29362 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 600
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 439
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.053
Unit Price: 0,72000 €
Datasheet
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW0J472MHD1TO

DigiKey Part Number
493-10733-1-ND - Cut Tape (CT)
493-10733-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW0J472MHD1TO
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW0J472MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.5525 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW0J472MHDNichicon963UFW0J472MHD-ND1,10000 €Parametric Equivalent
UFW0J472MHD1TONichicon946493-10960-1-ND1,10000 €Parametric Equivalent
UVK0J472MHDNichicon0UVK0J472MHD-ND0,27456 €Parametric Equivalent
UVK0J472MHD1TONichicon990493-12544-1-ND0,95000 €Parametric Equivalent
UVR0J472MHDNichicon0493-1010-ND0,88000 €Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,89400 €8,94 €
500,69120 €34,56 €
1000,62690 €62,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,51634 €258,17 €
1.0000,48152 €481,52 €
1.5000,46395 €695,92 €
2.5000,44436 €1.110,90 €
3.5000,43285 €1.514,98 €
5.0000,42173 €2.108,65 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,66980 €