


ECA-0JM472B | |
|---|---|
DigiKey Part Number | 10-ECA-0JM472BCT-ND - Cut Tape (CT) 10-ECA-0JM472BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JM472B |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JM472B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.989 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-0JHG472 | Panasonic Industry | 832 | P5512-ND | 1,16000 € | Upgrade |
| EEU-HD1A472B | Panasonic Industry | 425 | P15725CT-ND | 2,37000 € | Upgrade |
| ECA-0JM472 | Panasonic Industry | 600 | P5118-ND | 0,95000 € | Parametric Equivalent |
| UKL0J472MHD | Nichicon | 7 | 493-10536-ND | 1,53000 € | Similar |
| URS0J472MHD | Nichicon | 832 | 493-17195-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,47300 € | 23,65 € |
| 100 | 0,42620 € | 42,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33928 € | 169,64 € |
| 1.000 | 0,31434 € | 314,34 € |
| 1.500 | 0,30176 € | 452,64 € |
| 2.500 | 0,28773 € | 719,32 € |
| 3.500 | 0,27948 € | 978,18 € |
| 5.000 | 0,27151 € | 1.357,55 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

