



UKL1H471KHD1TN | |
|---|---|
DigiKey Part Number | 493-UKL1H471KHD1TNCT-ND - Cut Tape (CT) UKL1H471KHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H471KHD1TN |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H471KHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1K471MHD8TN | Nichicon | 3.726 | 493-UBT1K471MHD8TNCT-ND | 2,21000 € | Upgrade |
| UKL1H471KHD | Nichicon | 272 | 493-14488-ND | 1,42000 € | Parametric Equivalent |
| UKL1J471KHD1TN | Nichicon | 1 | 493-UKL1J471KHD1TNCT-ND | 1,65000 € | Parametric Equivalent |
| ELXV630EC5471ML25S | Chemi-Con | 1.000 | 565-ELXV630EC5471ML25S-ND | 1,33000 € | Upgrade |
| ELXV630ETS471ML25S | Chemi-Con | 0 | ELXV630ETS471ML25S-ND | 0,52784 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,66020 € | 33,01 € |
| 100 | 0,59830 € | 59,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53220 € | 133,05 € |
| 500 | 0,49188 € | 245,94 € |
| 750 | 0,47152 € | 353,64 € |
| 1.250 | 0,44882 € | 561,02 € |
| 1.750 | 0,43547 € | 762,07 € |
| 2.500 | 0,42258 € | 1.056,45 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

