



UKL1H471KHD | |
|---|---|
DigiKey Part Number | 493-14488-ND |
Manufacturer | |
Manufacturer Product Number | UKL1H471KHD |
Description | CAP ALUM 470UF 10% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H471KHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92100 € | 9,21 € |
| 50 | 0,71300 € | 35,65 € |
| 100 | 0,64720 € | 64,72 € |
| 500 | 0,53374 € | 266,87 € |
| 1.000 | 0,49800 € | 498,00 € |
| 2.500 | 0,45987 € | 1.149,67 € |
| 5.000 | 0,43665 € | 2.183,25 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |

