



UKL1H470KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL1H470KPD1TDCT-ND - Cut Tape (CT) UKL1H470KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H470KPD1TD |
Description | CAP ALUM 47UF 10% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H470KPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 380 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1H470KPD1TA | Nichicon | 1.384 | 493-UKL1H470KPD1TACT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29260 € | 14,63 € |
| 100 | 0,26140 € | 26,14 € |
| 500 | 0,20780 € | 103,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19088 € | 190,88 € |
| 2.000 | 0,17681 € | 353,62 € |
| 3.000 | 0,16971 € | 509,13 € |
| 5.000 | 0,16179 € | 808,95 € |
| 7.000 | 0,15713 € | 1.099,91 € |
| 10.000 | 0,15264 € | 1.526,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

