



UKL1H470KPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL1H470KPD1TACT-ND - Cut Tape (CT) UKL1H470KPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H470KPD1TA |
Description | CAP ALUM 47UF 10% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H470KPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 380 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1H470KPD1TD | Nichicon | 2.473 | 493-UKL1H470KPD1TDCT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30080 € | 15,04 € |
| 100 | 0,26910 € | 26,91 € |
| 500 | 0,21412 € | 107,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19678 € | 196,78 € |
| 2.000 | 0,18237 € | 364,74 € |
| 3.000 | 0,17510 € | 525,30 € |
| 5.000 | 0,16698 € | 834,90 € |
| 7.000 | 0,16222 € | 1.135,54 € |
| 10.000 | 0,15761 € | 1.576,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

