



UHW1H821MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1H821MHD1TOCT-ND - Cut Tape (CT) UHW1H821MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H821MHD1TO |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H821MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H821MHD | Nichicon | 640 | 493-6925-ND | 1,44000 € | Parametric Equivalent |
| EKYA500ELL821MK25S | Chemi-Con | 98 | 565-EKYA500ELL821MK25S-ND | 1,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 0,98720 € | 49,36 € |
| 100 | 0,90110 € | 90,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49942 € | 249,71 € |
| 1.000 | 0,46549 € | 465,49 € |
| 1.500 | 0,44837 € | 672,55 € |
| 2.500 | 0,42929 € | 1.073,22 € |
| 3.500 | 0,41807 € | 1.463,24 € |
| 5.000 | 0,40724 € | 2.036,20 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

