
EKYA500ELL821MK25S | |
|---|---|
DigiKey Part Number | 565-EKYA500ELL821MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA500ELL821MK25S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA500ELL821MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H821MHD | Nichicon | 640 | 493-6925-ND | 1,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23600 € | 12,36 € |
| 50 | 0,96760 € | 48,38 € |
| 100 | 0,88300 € | 88,30 € |
| 500 | 0,73712 € | 368,56 € |
| 1.000 | 0,69123 € | 691,23 € |
| 3.000 | 0,63389 € | 1.901,67 € |
| 5.000 | 0,61247 € | 3.062,35 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |

