1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1V152MHD6TN

DigiKey Part Number
493-UHV1V152MHD6TNCT-ND - Cut Tape (CT)
UHV1V152MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1V152MHD6TN
Description
CAP ALUM 1500UF 20% 35V RADIAL
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V152MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.145 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.575 A @ 100 kHz
Part Status
Not For New Designs
Impedance
14 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1V152MHD6Nichicon518UHV1V152MHD6-ND1,73000 €Parametric Equivalent
UHW1V152MHDNichicon421493-6849-ND1,79000 €Parametric Equivalent
UHW1V152MHD1TNNichicon130493-UHW1V152MHD1TNCT-ND2,40000 €Parametric Equivalent
35ZLH1500MEFC16X20Rubycon251189-2966-ND1,41000 €Parametric Equivalent
35ZLH1500MEFCGC16X20Rubycon035ZLH1500MEFCGC16X20-ND0,54737 €Parametric Equivalent
In-Stock: 462
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,12700 €11,27 €
500,87940 €43,97 €
1000,80090 €80,09 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,71716 €179,29 €
5000,66608 €333,04 €
7500,64032 €480,24 €
1.2500,61158 €764,48 €
1.7500,59469 €1.040,71 €
2.5000,57838 €1.445,95 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,09330 €