



UHW1V152MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHW1V152MHD1TNCT-ND - Cut Tape (CT) UHW1V152MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V152MHD1TN |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V152MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.145 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.575 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V152MHD | Nichicon | 421 | 493-6849-ND | 1,79000 € | Parametric Equivalent |
| 35ZLH1500MEFC16X20 | Rubycon | 25 | 1189-2966-ND | 1,41000 € | Parametric Equivalent |
| 35ZLJ1500M16X20 | Rubycon | 600 | 35ZLJ1500M16X20-ND | 2,00000 € | Parametric Equivalent |
| 35ZLJ1500MGC16X20 | Rubycon | 111 | 1189-1628-1-ND | 1,62000 € | Parametric Equivalent |
| EEU-FR1V152S | Panasonic Industry | 303 | P14448-ND | 2,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,59300 € | 15,93 € |
| 50 | 1,25980 € | 62,99 € |
| 100 | 1,15470 € | 115,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69032 € | 172,58 € |
| 500 | 0,64076 € | 320,38 € |
| 750 | 0,61575 € | 461,81 € |
| 1.250 | 0,58786 € | 734,83 € |
| 1.750 | 0,57147 € | 1.000,07 € |
| 2.500 | 0,55564 € | 1.389,10 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

