Parametric Equivalent




RNS1C330MDS1 | |
|---|---|
DigiKey Part Number | 493-14231-ND |
Manufacturer | |
Manufacturer Product Number | RNS1C330MDS1 |
Description | CAP ALUM POLY 33UF 20% 16V TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1C330MDS1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 33 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 49mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1C330MDS1JT | Nichicon | 330 | 493-14787-1-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18002 € | 720,08 € |
| Unit Price without VAT: | 0,18002 € |
|---|---|
| Unit Price with VAT: | 0,21782 € |


