33 µF 16 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNS1C330MDS1JT

DigiKey Part Number
493-14787-1-ND - Cut Tape (CT)
493-14787-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNS1C330MDS1JT
Description
CAP ALUM POLY 33UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNS1C330MDS1JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Type
Polymer
Lead Spacing
0.098" (2.50mm)
Capacitance
33 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
49mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43500 €4,35 €
500,32720 €16,36 €
1000,29300 €29,30 €
5000,23388 €116,94 €
1.0000,21525 €215,25 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,19975 €399,50 €
4.0000,18688 €747,52 €
6.0000,18038 €1.082,28 €
10.0000,17314 €1.731,40 €
14.0000,16888 €2.364,32 €
20.0000,16477 €3.295,40 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €