Similar
Similar

24S330C | |
|---|---|
DigiKey Part Number | 811-3547-2-ND - Tape & Reel (TR) 811-3547-1-ND - Cut Tape (CT) 811-3547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24S330C |
Description | FIXED IND 33UH 900MA 190 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 900 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Frequency - Self Resonant 11.2MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.303" L x 0.280" W (7.70mm x 7.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45333C | Murata Power Solutions Inc. | 161 | 811-1162-1-ND | 0,79000 € | MFR Recommended |
| PM74SB-330L-RC | Bourns Inc. | 0 | PM74SB-330L-RC-ND | 0,74288 € | Similar |
| SRR7045-330M | Bourns Inc. | 1.763 | SRR7045-330MCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62323 € | 623,23 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |




