
SRR7045-330M | |
|---|---|
DigiKey Part Number | SRR7045-330MTR-ND - Tape & Reel (TR) SRR7045-330MCT-ND - Cut Tape (CT) SRR7045-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-330M |
Description | FIXED IND 33UH 1.6A 115 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.6 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 115mOhm Max |
Series | Q @ Freq 25 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,38930 € | 38,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30788 € | 307,88 € |
| 2.000 | 0,29032 € | 580,64 € |
| 3.000 | 0,28714 € | 861,42 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |


