
15154C | |
|---|---|
DigiKey Part Number | 15154C-ND |
Manufacturer | |
Manufacturer Product Number | 15154C |
Description | FIXED IND 150UH 2.28A 149 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 2.28 A 149mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 15154C Models |
Category | DC Resistance (DCR) 149mOhm Max |
Mfr | Q @ Freq 126 @ 800kHz |
Series | Frequency - Self Resonant 2MHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.661" Dia (16.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.839" (21.30mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1110-151K-RC | Bourns Inc. | 0 | M8344-ND | 4,24181 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,73500 € | 17,35 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

