Similar

1110-151K-RC | |
|---|---|
DigiKey Part Number | M8344-ND |
Manufacturer | |
Manufacturer Product Number | 1110-151K-RC |
Description | FIXED IND 150UH 1.6A 181 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 181mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1110-151K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 181mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.660" Dia (16.76mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHB1BV151K | Vishay Dale | 0 | IHB1BV151K-ND | 6,26688 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 4,24181 € | 1.264,06 € |
| Unit Price without VAT: | 4,24181 € |
|---|---|
| Unit Price with VAT: | 5,13259 € |


