Direct
Upgrade
Upgrade
Similar

RCER71H333K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7542-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H333K0M1H03A |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H333K0M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H333K0K1H03B | Murata Electronics | 928 | 490-12876-ND | 0,45000 € | Direct |
| RCER72A333K1K1H03B | Murata Electronics | 0 | RCER72A333K1K1H03B-ND | 0,13817 € | Upgrade |
| RCER72A333K1M1H03A | Murata Electronics | 0 | 490-7592-3-ND | 0,13777 € | Upgrade |
| AR155C333K4R | KYOCERA AVX | 0 | AR155C333K4R-ND | 0,10746 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12901 € | 258,02 € |
| Unit Price without VAT: | 0,12901 € |
|---|---|
| Unit Price with VAT: | 0,15610 € |




