Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

AR155C333K4R | |
|---|---|
DigiKey Part Number | AR155C333K4R-ND |
Manufacturer | |
Manufacturer Product Number | AR155C333K4R |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR155C333K4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR201C333K4R | KYOCERA AVX | 0 | 478-5091-ND | 0,14472 € | Upgrade |
| RCER71H333K0A2H03B | Murata Electronics | 0 | RCER71H333K0A2H03B-ND | 0,12867 € | Direct |
| RCER71H333K0DBH03A | Murata Electronics | 0 | 490-7541-1-ND | 0,39000 € | Direct |
| RCER72A333K1A2H03B | Murata Electronics | 434 | 490-16954-ND | 0,48000 € | Upgrade |
| RCER72A333K1DBH03A | Murata Electronics | 0 | 490-7591-3-ND | 0,13764 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10746 € | 214,92 € |
| Unit Price without VAT: | 0,10746 € |
|---|---|
| Unit Price with VAT: | 0,13003 € |





