Similar

NTPAA5R1LDNB0 | |
|---|---|
DigiKey Part Number | 490-3955-ND |
Manufacturer | |
Manufacturer Product Number | NTPAA5R1LDNB0 |
Description | ICL 5.1 OHM 15% 2.5A 10MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5.1 Ohms ±15% 2.5 A 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 5.1 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 2.5 A | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - | |
Base Product Number |


