
B57211P0509M301 | |
|---|---|
DigiKey Part Number | 495-4463-ND |
Manufacturer | |
Manufacturer Product Number | B57211P0509M301 |
Description | ICL 5 OHM 20% 5A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 5 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0509M301 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 5 A |
Series | R @ Current 130 mOhms |
Packaging Bulk | Diameter 0.512" (13.00mm) |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
R @ 25°C 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL125R005 | Vishay Ametherm | 1.231 | 570-SL125R005-ND | 2,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,82800 € | 4,14 € |
| 10 | 0,76400 € | 7,64 € |
| 50 | 0,63400 € | 31,70 € |
| 100 | 0,58500 € | 58,50 € |
| 250 | 0,52580 € | 131,45 € |
| 500 | 0,48486 € | 242,43 € |
| 1.000 | 0,44694 € | 446,94 € |
| 5.000 | 0,37098 € | 1.854,90 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

