KR355WD7LF474MH01L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 5,47000 €
Datasheet
0.47 µF ±20% 1000V (1kV) Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355WD7LF474MH01L

DigiKey Part Number
490-KR355WD7LF474MH01LTR-ND - Tape & Reel (TR)
490-KR355WD7LF474MH01LCT-ND - Cut Tape (CT)
490-KR355WD7LF474MH01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355WD7LF474MH01L
Description
CAP CER .47UF 1KV X7T 2220
Customer Reference
Detailed Description
0.47 µF ±20% 1000V (1kV) Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Tolerance
±20%
Height - Seated (Max)
0.264" (6.70mm)
Voltage - Rated
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C474MBR2C7186KEMET0399-9632-1-ND5,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types