C2220C474MBR2C7186 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,52645 €
Datasheet
0.47 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C474MBR2C7186

DigiKey Part Number
399-9632-2-ND - Tape & Reel (TR)
399-9632-1-ND - Cut Tape (CT)
399-9632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C474MBR2C7186
Description
CAP CER 0.47UF 630V X7R SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C474MBR2C7186 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked), High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C474MBR2L7186KEMET0399-C2220C474MBR2L7186TR-ND9,52645 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 €5,47 €
104,01900 €40,19 €
503,43860 €171,93 €
1003,25890 €325,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,11100 €622,20 €
4002,98923 €1.195,69 €
6002,92820 €1.756,92 €
1.0002,86053 €2.860,53 €
1.4002,82097 €3.949,36 €
2.0002,78292 €5.565,84 €
Manufacturers Standard Package
Unit Price without VAT:5,47000 €
Unit Price with VAT:6,61870 €