1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C81C105KE15J

DigiKey Part Number
490-GRM155C81C105KE15JTR-ND - Tape & Reel (TR)
490-GRM155C81C105KE15JCT-ND - Cut Tape (CT)
490-GRM155C81C105KE15JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C81C105KE15J
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C81C105KE15J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155C81C105KE15DMurata Electronics49.751490-GRM155C81C105KE15DCT-ND0,08000 €Parametric Equivalent
C1005X6S1C105K050BCTDK310.288445-9086-1-ND0,08000 €Parametric Equivalent
C1005X6S1C105K050ECTDK87.532445-C1005X6S1C105K050ECCT-ND0,09000 €Parametric Equivalent
CC0402KRX6S7BB105YAGEO14.13313-CC0402KRX6S7BB105CT-ND0,24000 €Parametric Equivalent
MSASE105SC6105KFNA01Taiyo Yuden3.454587-MSASE105SC6105KFNA01CT-ND0,13000 €Parametric Equivalent
In-Stock: 24.408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01680 €0,84 €
1000,01430 €1,43 €
5000,01010 €5,05 €
1.0000,00882 €8,82 €
2.5000,00749 €18,73 €
5.0000,00669 €33,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00478 €239,00 €
100.0000,00444 €444,00 €
150.0000,00428 €642,00 €
250.0000,00409 €1.022,50 €
350.0000,00398 €1.393,00 €
500.0000,00388 €1.940,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €