1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105SC6105KFNA01

DigiKey Part Number
587-MSASE105SC6105KFNA01TR-ND - Tape & Reel (TR)
587-MSASE105SC6105KFNA01CT-ND - Cut Tape (CT)
587-MSASE105SC6105KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105SC6105KFNA01
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE105SC6105KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1C105K050BCTDK313.452445-9086-1-ND0,08000 €Parametric Equivalent
C1005X6S1C105K050ECTDK87.532445-C1005X6S1C105K050ECCT-ND0,09000 €Parametric Equivalent
CC0402KRX6S7BB105YAGEO14.13313-CC0402KRX6S7BB105CT-ND0,24000 €Parametric Equivalent
GRM155C81C105KE15DMurata Electronics49.751490-GRM155C81C105KE15DCT-ND0,08000 €Parametric Equivalent
GRM155C81C105KE15JMurata Electronics24.408490-GRM155C81C105KE15JCT-ND0,08000 €Parametric Equivalent
In-Stock: 3.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07100 €0,71 €
500,04920 €2,46 €
1000,04290 €4,29 €
5000,03210 €16,05 €
1.0000,02877 €28,77 €
2.5000,02527 €63,18 €
5.0000,02317 €115,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02144 €214,40 €
20.0000,02001 €400,20 €
30.0000,01930 €579,00 €
50.0000,01851 €925,50 €
70.0000,01805 €1.263,50 €
100.0000,01761 €1.761,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €