
GR355DD7LQ224KW01L | |
|---|---|
DigiKey Part Number | 490-GR355DD7LQ224KW01LTR-ND - Tape & Reel (TR) 490-GR355DD7LQ224KW01LCT-ND - Cut Tape (CT) 490-GR355DD7LQ224KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD7LQ224KW01L |
Description | CAP CER 0.22UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC355DD7LQ224KX18L | Murata Electronics | 489 | 490-GC355DD7LQ224KX18LCT-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90700 € | 9,07 € |
| 50 | 0,72340 € | 36,17 € |
| 100 | 0,66680 € | 66,68 € |
| 500 | 0,57104 € | 285,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52595 € | 525,95 € |
| 2.000 | 0,50226 € | 1.004,52 € |
| 3.000 | 0,49038 € | 1.471,14 € |
| 5.000 | 0,47722 € | 2.386,10 € |
| 7.000 | 0,46953 € | 3.286,71 € |
| 10.000 | 0,46213 € | 4.621,30 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

