
GC355DD7LQ224KX18L | |
|---|---|
DigiKey Part Number | 490-GC355DD7LQ224KX18LTR-ND - Tape & Reel (TR) 490-GC355DD7LQ224KX18LCT-ND - Cut Tape (CT) 490-GC355DD7LQ224KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD7LQ224KX18L |
Description | CAP CER 0.22UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD7LQ224KX18L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,74900 € | 37,45 € |
| 100 | 0,69080 € | 69,08 € |
| 500 | 0,59246 € | 296,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54597 € | 545,97 € |
| 2.000 | 0,52164 € | 1.043,28 € |
| 3.000 | 0,50944 € | 1.528,32 € |
| 5.000 | 0,49593 € | 2.479,65 € |
| 7.000 | 0,48803 € | 3.416,21 € |
| 10.000 | 0,48043 € | 4.804,30 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |

