
GCM32E5C3A103JX01L | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A103JX01LTR-ND - Tape & Reel (TR) 490-GCM32E5C3A103JX01LCT-ND - Cut Tape (CT) 490-GCM32E5C3A103JX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A103JX01L |
Description | CAP CER 10000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.104" (2.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32E5C3A103JX01K | Murata Electronics | 8.152 | 490-GCM32E5C3A103JX01KCT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64100 € | 6,41 € |
| 50 | 0,50240 € | 25,12 € |
| 100 | 0,45960 € | 45,96 € |
| 500 | 0,38728 € | 193,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31271 € | 312,71 € |
| 2.000 | 0,29638 € | 592,76 € |
| 3.000 | 0,28819 € | 864,57 € |
| 5.000 | 0,27911 € | 1.395,55 € |
| 7.000 | 0,27381 € | 1.916,67 € |
| 10.000 | 0,26871 € | 2.687,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

