
GCM32E5C3A103JX01K | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A103JX01KTR-ND - Tape & Reel (TR) 490-GCM32E5C3A103JX01KCT-ND - Cut Tape (CT) 490-GCM32E5C3A103JX01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A103JX01K |
Description | CAP CER 10000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A103JX01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.104" (2.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,47580 € | 23,79 € |
| 100 | 0,43480 € | 43,48 € |
| 500 | 0,36548 € | 182,74 € |
| 1.000 | 0,34403 € | 344,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30294 € | 1.211,76 € |
| 8.000 | 0,29132 € | 2.330,56 € |
| 12.000 | 0,28550 € | 3.426,00 € |
| 20.000 | 0,27905 € | 5.581,00 € |
| 28.000 | 0,27527 € | 7.707,56 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

