
GCM31C5C2J822JX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J822JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J822JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J822JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J822JX03L |
Description | CAP CER 8200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J822JX03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L4C0G2J822J160AE | TDK | 373 | 445-175711-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20020 € | 20,02 € |
| 500 | 0,16226 € | 81,13 € |
| 1.000 | 0,15052 € | 150,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13683 € | 273,66 € |
| 4.000 | 0,12911 € | 516,44 € |
| 6.000 | 0,12524 € | 751,44 € |
| 10.000 | 0,12095 € | 1.209,50 € |
| 14.000 | 0,11845 € | 1.658,30 € |
| 20.000 | 0,11604 € | 2.320,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

