
CGA5L4C0G2J822J160AE | |
|---|---|
DigiKey Part Number | 445-175711-2-ND - Tape & Reel (TR) 445-175711-1-ND - Cut Tape (CT) 445-175711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2J822J160AE |
Description | CAP CER 8200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2J822J160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22440 € | 11,22 € |
| 100 | 0,20170 € | 20,17 € |
| 500 | 0,16348 € | 81,74 € |
| 1.000 | 0,15167 € | 151,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13791 € | 275,82 € |
| 4.000 | 0,13014 € | 520,56 € |
| 6.000 | 0,12625 € | 757,50 € |
| 10.000 | 0,12194 € | 1.219,40 € |
| 14.000 | 0,11942 € | 1.671,88 € |
| 20.000 | 0,11699 € | 2.339,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

