Direct

DEBE33D472ZA2B | |
|---|---|
DigiKey Part Number | 490-4246-ND |
Manufacturer | |
Manufacturer Product Number | DEBE33D472ZA2B |
Description | CAP CER 4700PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEBE33D472ZA2B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-E3DD472ZYNNA | TDK | 0 | 445-CK45-E3DD472ZYNNA-ND | 0,34000 € | Direct |


