Image for MTCAP3-LEU7-A23EEA-LEM.R1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCAP3-LEU7-A23EEA-LEM.R1

DigiKey Part Number
881-MTCAP3-LEU7-A23EEA-LEM.R1-ND
Manufacturer
Manufacturer Product Number
MTCAP3-LEU7-A23EEA-LEM.R1
Description
LTE CAT 4 MPOWER PROGRAMMABLE AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Access Point 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz LoRa, LTE 10/100 BaseT Ethernet 150Mbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Access Point
Modulation or Protocol
LoRa, LTE
Frequency
700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications
Wireless
Interface
10/100 BaseT Ethernet
Sensitivity
-141dBm
Power - Output
27dBm
Data Rate (Max)
150Mbps
Features
-
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1391,05000 €391,05 €
10355,42800 €3.554,28 €
Manufacturers Standard Package
Unit Price without VAT:391,05000 €
Unit Price with VAT:473,17050 €