
MTCAP3-LEU7-A23EEA-DEM.R1 | |
|---|---|
DigiKey Part Number | 881-MTCAP3-LEU7-A23EEA-DEM.R1-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP3-LEU7-A23EEA-DEM.R1 |
Description | LTE CAT4 MPOWER ACCESS POINT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz LoRa, LTE 10/100 BaseT Ethernet 150Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | LoRa, LTE | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | Wireless | |
Interface | 10/100 BaseT Ethernet | |
Sensitivity | -141dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,82000 € | 418,82 € |
| 10 | 382,96700 € | 3.829,67 € |
| Unit Price without VAT: | 418,82000 € |
|---|---|
| Unit Price with VAT: | 506,77220 € |


