Direct

MPQ6600LGRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6600LGRE-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6600LGRE-AEC1-Z |
Description | 35V, 1.5A STEPPER MOTOR DRIVER W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 1.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 35V |
Part Status Active | Voltage - Load 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount, Wettable Flank |
Interface Parallel | Package / Case 24-VFQFN Exposed Pad |
Technology Power MOSFET | Supplier Device Package 24-QFN-WF (4x4) |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6600LGRE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ6600LGRE-AEC1-PCT-ND | 2,08106 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,88474 € | 9.423,70 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,28054 € |


