
MPQ6600LGRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6600LGRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6600LGRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6600LGRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6600LGRE-AEC1-P |
Description | 35V, 1.5A STEPPER MOTOR DRIVER W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 35V |
Part Status Active | Voltage - Load 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount, Wettable Flank |
Interface PWM | Package / Case 24-VFQFN Exposed Pad |
Technology Power MOSFET | Supplier Device Package 24-QFN-WF (4x4) |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,08106 € | 1.040,53 € |
| Unit Price without VAT: | 2,08106 € |
|---|---|
| Unit Price with VAT: | 2,51808 € |


