MP6400DJ-12-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,70678 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6400DJ-12-LF-Z

DigiKey Part Number
MP6400DJ-12-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6400DJ-12-LF-Z
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP6400DJ-12-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Monolithic Power Systems Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
TSOT-23-6
Voltage - Threshold
1.12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6400DJ-12-LF-PMonolithic Power Systems Inc.0MP6400DJ-12-LF-P-ND0,70678 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51045 €1.531,35 €
Manufacturers Standard Package
Unit Price without VAT:0,51045 €
Unit Price with VAT:0,61764 €