Parametric Equivalent

MP6400DJ-12-LF-P | |
|---|---|
DigiKey Part Number | MP6400DJ-12-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6400DJ-12-LF-P |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DJ-12-LF-P Models |
Category | Output Open Drain or Open Collector |
Manufacturer Monolithic Power Systems Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-6 |
Voltage - Threshold 1.12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6400DJ-12-LF-Z | Monolithic Power Systems Inc. | 0 | MP6400DJ-12-LF-Z-ND | 0,51045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70678 € | 353,39 € |
| Unit Price without VAT: | 0,70678 € |
|---|---|
| Unit Price with VAT: | 0,85520 € |


