
MP5036AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP5036AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP5036AGJ-ZCT-ND - Cut Tape (CT) 1589-MP5036AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5036AGJ-Z |
Description | 5V, 0.4A TO 5A CURRENT LIMIT SWI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 5A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP5036AGJ-Z Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 43mOhm |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package TSOT-23-6 |
Output Type P-Channel | Package / Case |
Voltage - Load 2.9V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5036AGJ-P | Monolithic Power Systems Inc. | 0 | 1589-MP5036AGJ-PTR-ND | 0,59476 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45020 € | 45,02 € |
| 250 | 0,42076 € | 105,19 € |
| 500 | 0,40300 € | 201,50 € |
| 1.000 | 0,39010 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37031 € | 1.110,93 € |
| 6.000 | 0,36147 € | 2.168,82 € |
| 9.000 | 0,35704 € | 3.213,36 € |
| 15.000 | 0,35214 € | 5.282,10 € |
| 21.000 | 0,34927 € | 7.334,67 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

