Direct

MP5036AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP5036AGJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5036AGJ-P |
Description | 5V, 0.4A TO 5A CURRENT LIMIT SWI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 5A TSOT-23-6 |
EDA/CAD Models | MP5036AGJ-P Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 43mOhm |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package TSOT-23-6 |
Output Type P-Channel | Package / Case |
Voltage - Load 2.9V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5036AGJ-Z | Monolithic Power Systems Inc. | 2.352 | 1589-MP5036AGJ-ZCT-ND | 0,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59476 € | 297,38 € |
| 1.000 | 0,57455 € | 574,55 € |
| 1.500 | 0,56443 € | 846,64 € |
| 2.500 | 0,55321 € | 1.383,02 € |
| 3.500 | 0,54665 € | 1.913,27 € |
| 5.000 | 0,54035 € | 2.701,75 € |
| Unit Price without VAT: | 0,59476 € |
|---|---|
| Unit Price with VAT: | 0,71966 € |


