
MP3372GR-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP3372GR-0000-ZTR-ND - Tape & Reel (TR) 1589-MP3372GR-0000-ZCT-ND - Cut Tape (CT) 1589-MP3372GR-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3372GR-0000-Z |
Description | IC LED DVR REG 1.8A 2.5A 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 1.8A, 2.5A 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP3372GR-0000-Z Models |
Category | Current - Output / Channel 1.8A, 2.5A |
Manufacturer Monolithic Power Systems Inc. | Frequency 650kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, I2C, PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3372GR-0000-P | Monolithic Power Systems Inc. | 990 | 1589-MP3372GR-0000-PCT-ND | 3,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,35800 € | 23,58 € |
| 25 | 2,16520 € | 54,13 € |
| 100 | 1,95250 € | 195,25 € |
| 250 | 1,85104 € | 462,76 € |
| 500 | 1,78994 € | 894,97 € |
| 1.000 | 1,73963 € | 1.739,63 € |
| 2.500 | 1,68654 € | 4.216,35 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |

