
MP3372GR-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP3372GR-0000-PTR-ND - Tape & Reel (TR) 1589-MP3372GR-0000-PCT-ND - Cut Tape (CT) 1589-MP3372GR-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3372GR-0000-P |
Description | IC LED DVR REG 1.8A 2.5A 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 1.8A, 2.5A 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP3372GR-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.8A, 2.5A | |
Frequency | 650kHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,38080 € | 59,52 € |
| 100 | 2,15020 € | 215,02 € |
| 250 | 2,04028 € | 510,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97402 € | 987,01 € |
| 1.000 | 1,91947 € | 1.919,47 € |
| 1.500 | 1,89217 € | 2.838,25 € |
| 2.500 | 1,86191 € | 4.654,77 € |
| 3.500 | 1,84422 € | 6.454,77 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,15030 € |

