5050040820 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 7.902
Unit Price: 0,30000 €
Datasheet
Image for 5050040820 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050040820

DigiKey Part Number
5050040820-ND
Manufacturer
Manufacturer Product Number
5050040820
Description
CONN RCPT 4POS SMD GOLD
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
8 (4 + 4 Power)
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable