
5050040812 | |
|---|---|
DigiKey Part Number | 900-5050040812TR-ND - Tape & Reel (TR) 900-5050040812CT-ND - Cut Tape (CT) 900-5050040812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050040812 |
Description | CONN RCPT 4POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050040812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,23100 € | 11,55 € |
| 100 | 0,21990 € | 21,99 € |
| 250 | 0,20608 € | 51,52 € |
| 500 | 0,19624 € | 98,12 € |
| 1.000 | 0,18685 € | 186,85 € |
| 2.500 | 0,17514 € | 437,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,18217 € | 1.275,19 € |
| 14.000 | 0,17348 € | 2.428,72 € |
| 21.000 | 0,16859 € | 3.540,39 € |
| 35.000 | 0,16263 € | 5.692,05 € |
| 49.000 | 0,15882 € | 7.782,18 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |











