
5006550809 | |
|---|---|
DigiKey Part Number | 900-5006550809-ND |
Manufacturer | |
Manufacturer Product Number | 5006550809 |
Description | 2.0 I/O CRIMP TYPE SOCKETHSGASSY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Serial I/O Receptacle Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 5006550809 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Serial I/O | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 10 | 12,21100 € | 122,11 € |
| 25 | 11,44640 € | 286,16 € |
| 50 | 10,90000 € | 545,00 € |
| 100 | 10,38000 € | 1.038,00 € |
| 250 | 9,73056 € | 2.432,64 € |
| 500 | 9,26664 € | 4.633,32 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,38770 € |


