
5006540809 | |
|---|---|
DigiKey Part Number | 900-5006540809-ND |
Manufacturer | |
Manufacturer Product Number | 5006540809 |
Description | 2.0 I/O CRIMP TYPE SOCKETHSGASSY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Serial I/O Plug Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Serial I/O | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,19730 € | 1.019,73 € |
| Unit Price without VAT: | 10,19730 € |
|---|---|
| Unit Price with VAT: | 12,33873 € |


