
2219551162 | |
|---|---|
DigiKey Part Number | 900-2219551162-ND |
Manufacturer | |
Manufacturer Product Number | 2219551162 |
Description | IGRID R-R 16CKT 150MM DISC SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2219551162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 7,21600 € | 72,16 € |
| 25 | 6,76360 € | 169,09 € |
| 50 | 6,44080 € | 322,04 € |
| 100 | 6,13330 € | 613,33 € |
| 250 | 5,74948 € | 1.437,37 € |
| 500 | 5,47528 € | 2.737,64 € |
| 1.000 | 5,21421 € | 5.214,21 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,27290 € |




