12 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219551122

DigiKey Part Number
900-2219551122-ND
Manufacturer
Manufacturer Product Number
2219551122
Description
IGRID R-R 12CKT 150MM DISC SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2219551122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
12
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,09000 €7,09 €
106,02600 €60,26 €
255,64800 €141,20 €
505,37820 €268,91 €
1005,12150 €512,15 €
2504,80096 €1.200,24 €
5004,57200 €2.286,00 €
1.0004,35401 €4.354,01 €
Manufacturers Standard Package
Unit Price without VAT:7,09000 €
Unit Price with VAT:8,57890 €