25 Conductor Multi-Conductor Cable Black 16 AWG 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200265

DigiKey Part Number
WM15668-25-ND
Manufacturer
Manufacturer Product Number
1552200265
Description
CABLE 25COND 16AWG BLACK 25M
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Black 16 AWG 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
81/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.697" (17.70mm)
Shield Type
-
Length
82.02' (25.00m)
Jacket Color
Black
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1982,39000 €982,39 €
Manufacturers Standard Package
Unit Price without VAT:982,39000 €
Unit Price with VAT:1.188,69190 €
Alternate Length
CABLE 25COND 16AWG BLACK 100M
In-Stock: 496
Unit Price: 3.309,00700 €
CABLE 25COND 16AWG BLACK 5M
In-Stock: 3
Unit Price: 204,73000 €