25 Conductor Multi-Conductor Cable Black 16 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200265

DigiKey Part Number
WM15668-100-ND
Manufacturer
Manufacturer Product Number
1552200265
Description
CABLE 25COND 16AWG BLACK 100M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Black 16 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
81/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.697" (17.70mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 496 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
303.309,00700 €99.270,21 €
Unit Price without VAT:3.309,00700 €
Unit Price with VAT:4.003,89847 €

Other Suppliers on DigiKey

496In Stock
Ships from WEC
Alternate Length
CABLE 25COND 16AWG BLACK 25M
In-Stock: 0
Unit Price: 982,39000 €
CABLE 25COND 16AWG BLACK 5M
In-Stock: 3
Unit Price: 204,73000 €